Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C6202GRBSL | |
|---|---|
DigiKey Part Number | RLR20C6202GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C6202GRBSL |
Description | RES 62K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C6202GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C6202GRB14 | Vishay Dale | 0 | RLR20C6202GRB14-ND | kr.22.04100 | Parametric Equivalent |
| RLR20C6202GRB1411 | Vishay Dale | 0 | 541-RLR20C6202GRB1411-ND | kr.27.63610 | Parametric Equivalent |
| RLR20C6202GRBSL11 | Vishay Dale | 0 | 541-RLR20C6202GRBSL11TR-ND | kr.32.52740 | Parametric Equivalent |
| RLR20C6202GRRE5 | Vishay Dale | 0 | 541-RLR20C6202GRRE5TR-ND | kr.10.28804 | Parametric Equivalent |
| RLR20C6202GRRE511 | Vishay Dale | 0 | 541-RLR20C6202GRRE511TR-ND | kr.15.40418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.15060 | kr.2,615.06 |
| Unit Price without VAT: | kr.26.15060 |
|---|---|
| Unit Price with VAT: | kr.32.68825 |


