RLR20C6193FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.65.88020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.13820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet
619 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C6193FRBSL

DigiKey Part Number
RLR20C6193FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C6193FRBSL
Description
RES 619K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C6193FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C6193FPBSLVishay Dale0RLR20C6193FPBSL-NDkr.65.88020Direct
RLR20C6193FRB14Vishay Dale0RLR20C6193FRB14-NDkr.56.13820Parametric Equivalent
RLR20C6193FRRSLVishay Dale0RLR20C6193FRRSL-NDkr.17.42144Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.65.88020kr.6,588.02
Manufacturers Standard Package
Unit Price without VAT:kr.65.88020
Unit Price with VAT:kr.82.35025