Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C5R60GSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR20C5R60GSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C5R60GSRE5 |
Description | RES 5.6 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C5R60GSB14 | Vishay Dale | 0 | 541-RLR20C5R60GSB14-ND | kr.89.64820 | Parametric Equivalent |
| RLR20C5R60GSBSL | Vishay Dale | 0 | 541-RLR20C5R60GSBSL-ND | kr.105.77590 | Parametric Equivalent |
| RLR20C5R60GSR36 | Vishay Dale | 0 | 541-RLR20C5R60GSR36TR-ND | kr.20.29148 | Parametric Equivalent |
| RLR20C5R60GSRE6 | Vishay Dale | 0 | 541-RLR20C5R60GSRE6TR-ND | kr.21.85068 | Parametric Equivalent |
| RLR20C5R60GSRSL | Vishay Dale | 0 | 541-RLR20C5R60GSRSLTR-ND | kr.32.99462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.83438 | kr.13,917.19 |
| Unit Price without VAT: | kr.27.83438 |
|---|---|
| Unit Price with VAT: | kr.34.79298 |


