RLR20C5R36FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.05440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.22590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.81648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.25976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.93768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.58986
Datasheet
5.36 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5R36FRRE7

DigiKey Part Number
541-RLR20C5R36FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C5R36FRRE7
Description
RES 5.36 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.36 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5R36FRB14Vishay Dale0RLR20C5R36FRB14-NDkr.67.05440Parametric Equivalent
RLR20C5R36FRBSLVishay Dale0RLR20C5R36FRBSL-NDkr.79.22590Parametric Equivalent
RLR20C5R36FRRE5Vishay Dale0541-RLR20C5R36FRRE5TR-NDkr.25.81648Parametric Equivalent
RLR20C5R36FRRE6Vishay Dale0RLR20C5R36FRRE6-NDkr.24.25976Parametric Equivalent
RLR20C5R36FRRE8Vishay Dale0541-RLR20C5R36FRRE8TR-NDkr.22.93768Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.23.46041kr.35,190.61
Manufacturers Standard Package
Unit Price without VAT:kr.23.46041
Unit Price with VAT:kr.29.32551