Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C5903FMRSL | |
|---|---|
DigiKey Part Number | RLR20C5903FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C5903FMRSL |
Description | RES 590K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C5903FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C5903FPR36 | Vishay Dale | 0 | RLR20C5903FPR36-ND | kr.12.68596 | Direct |
| RLR20C5903FRB14 | Vishay Dale | 0 | RLR20C5903FRB14-ND | kr.56.13820 | Direct |
| RLR20C5903FMB14 | Vishay Dale | 0 | RLR20C5903FMB14-ND | kr.56.13820 | Parametric Equivalent |
| RLR20C5903FMBSL | Vishay Dale | 0 | RLR20C5903FMBSL-ND | kr.65.88020 | Parametric Equivalent |
| RLR20C5903FMRE5 | Vishay Dale | 0 | 541-RLR20C5903FMRE5TR-ND | kr.14.69688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.42144 | kr.8,710.72 |
| Unit Price without VAT: | kr.17.42144 |
|---|---|
| Unit Price with VAT: | kr.21.77680 |


