RLR20C5603GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.53.65480
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.53.65480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.01524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.65480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.64564
Datasheet
560 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5603GRBSL

DigiKey Part Number
RLR20C5603GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C5603GRBSL
Description
RES 560K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C5603GRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5603GMB14Vishay Dale0RLR20C5603GMB14-NDkr.53.65480Direct
RLR20C5603GPB14Vishay Dale0RLR20C5603GPB14-NDkr.53.65480Direct
RLR20C5603FRB14Vishay Dale0541-RLR20C5603FRB14-NDkr.26.01524Parametric Equivalent
RLR20C5603GRB14Vishay Dale0RLR20C5603GRB14-NDkr.53.65480Parametric Equivalent
RLR20C5603GRRE6Vishay Dale0RLR20C5603GRRE6-NDkr.10.01251Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.63.43610kr.6,343.61
Manufacturers Standard Package
Unit Price without VAT:kr.63.43610
Unit Price with VAT:kr.79.29513