RLR20C5491FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.50870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.87098
Datasheet
5.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5491FMBSL

DigiKey Part Number
RLR20C5491FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C5491FMBSL
Description
RES 5.49K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C5491FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5491FRB14Vishay Dale0RLR20C5491FRB14-NDkr.23.50870Direct
RLR20C5491FMB14Vishay Dale0RLR20C5491FMB14-NDkr.23.50870Parametric Equivalent
RLR20C5491FMRSLVishay Dale0RLR20C5491FMRSL-NDkr.13.87098Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.74120kr.2,774.12
Manufacturers Standard Package
Unit Price without VAT:kr.27.74120
Unit Price with VAT:kr.34.67650