RLR20C5490FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.25200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.43830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.86790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.46430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.20040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.71950
Datasheet
549 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5490FRRE5

DigiKey Part Number
541-RLR20C5490FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C5490FRRE5
Description
RES 549 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
549 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5490FRB14Vishay Dale0RLR20C5490FRB14-NDkr.23.25200Parametric Equivalent
RLR20C5490FRBSLVishay Dale0RLR20C5490FRBSL-NDkr.27.43830Parametric Equivalent
RLR20C5490FRRE6Vishay Dale0RLR20C5490FRRE6-NDkr.10.86790Parametric Equivalent
RLR20C5490FRRE7Vishay Dale0541-RLR20C5490FRRE7TR-NDkr.10.46430Parametric Equivalent
RLR20C5490FRRE8Vishay Dale0541-RLR20C5490FRRE8TR-NDkr.10.20040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.65380kr.5,826.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.65380
Unit Price with VAT:kr.14.56725