RLR20C5102GPRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.22013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.10560
Datasheet
51 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5102GPRE8

DigiKey Part Number
541-RLR20C5102GPRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C5102GPRE8
Description
RES 51K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
51 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C5102GPB14Vishay Dale0RLR20C5102GPB14-NDkr.22.04100Parametric Equivalent
RLR20C5102GPBSLVishay Dale0RLR20C5102GPBSL-NDkr.26.15060Parametric Equivalent
RLR20C5102GPRE5Vishay Dale0541-RLR20C5102GPRE5TR-NDkr.10.28804Parametric Equivalent
RLR20C5102GPRE6Vishay Dale0RLR20C5102GPRE6-NDkr.9.58247Parametric Equivalent
RLR20C5102GPRE7Vishay Dale0541-RLR20C5102GPRE7TR-NDkr.9.22013Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.98321kr.17,966.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.98321
Unit Price with VAT:kr.11.22901