Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C5101GPRSL | |
|---|---|
DigiKey Part Number | RLR20C5101GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C5101GPRSL |
Description | RES 5.1K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C5101GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C5101GMRE6 | Vishay Dale | 0 | RLR20C5101GMRE6-ND | kr.9.58247 | Direct |
| RLR20C5101GRR36 | Vishay Dale | 0 | RLR20C5101GRR36-ND | kr.8.81024 | Direct |
| RLR20C5101GPB14 | Vishay Dale | 0 | 541-RLR20C5101GPB14-ND | kr.22.04100 | Parametric Equivalent |
| RLR20C5101GPBSL | Vishay Dale | 0 | RLR20C5101GPBSL-ND | kr.26.15060 | Parametric Equivalent |
| RLR20C5101GPR36 | Vishay Dale | 0 | 541-RLR20C5101GPR36TR-ND | kr.8.81024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.10560 | kr.6,052.80 |
| Unit Price without VAT: | kr.12.10560 |
|---|---|
| Unit Price with VAT: | kr.15.13200 |


