RLR20C4R64FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.80519
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.79470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.10060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.10152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.52761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.71943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19093
Datasheet
4.64 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C4R64FMRSL

DigiKey Part Number
RLR20C4R64FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C4R64FMRSL
Description
RES 4.64 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C4R64FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C4R64FRR36Vishay Dale0RLR20C4R64FRR36-NDkr.22.80519Direct
RLR20C4R64FMB14Vishay Dale0RLR20C4R64FMB14-NDkr.67.79470Parametric Equivalent
RLR20C4R64FMBSLVishay Dale0RLR20C4R64FMBSL-NDkr.80.10060Parametric Equivalent
RLR20C4R64FMRE5Vishay Dale0541-RLR20C4R64FMRE5TR-NDkr.26.10152Parametric Equivalent
RLR20C4R64FMRE6Vishay Dale0RLR20C4R64FMRE6-NDkr.24.52761Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.92760kr.15,463.80
Unit Price without VAT:kr.30.92760
Unit Price with VAT:kr.38.65950