RLR20C4751FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.64820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.77590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.93426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.34017
Datasheet
4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C4751FSRSL

DigiKey Part Number
541-RLR20C4751FSRSL-ND
Manufacturer
Manufacturer Product Number
RLR20C4751FSRSL
Description
RES 4.75K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C4751FSB14Vishay Dale0541-RLR20C4751FSB14-NDkr.89.64820Parametric Equivalent
RLR20C4751FSBSLVishay Dale0541-RLR20C4751FSBSL-NDkr.105.77590Parametric Equivalent
RLR20C4751FSR36Vishay Dale0541-RLR20C4751FSR36TR-NDkr.17.93426Parametric Equivalent
RLR20C4751FSRE6Vishay Dale0541-RLR20C4751FSRE6TR-NDkr.19.34017Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.31.42066kr.15,710.33
Unit Price without VAT:kr.31.42066
Unit Price with VAT:kr.39.27583