RLR20C4701GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.46698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 153
Unit Price: kr.33.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.93990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.64784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.92366
Datasheet
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C4701GSBSL

DigiKey Part Number
541-RLR20C4701GSBSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C4701GSBSL
Description
RES 4.7K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C4701FSRE6Vishay Dale0541-RLR20C4701FSRE6TR-NDkr.36.46698Parametric Equivalent
RLR20C4701GSB14Vishay Dale153541-RLR20C4701GSB14-NDkr.33.79000Parametric Equivalent
RLR20C4701GSR36Vishay Dale0541-RLR20C4701GSR36TR-NDkr.16.93990Parametric Equivalent
RLR20C4701GSRE5Vishay Dale0541-RLR20C4701GSRE5TR-NDkr.25.64784Parametric Equivalent
RLR20C4701GSRE6Vishay Dale0541-RLR20C4701GSRE6TR-NDkr.18.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.105.77590kr.10,577.59
Manufacturers Standard Package
Unit Price without VAT:kr.105.77590
Unit Price with VAT:kr.132.21988