Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4300GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C4300GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4300GSB14 |
Description | RES 430 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4300FSR36 | Vishay Dale | 0 | 541-RLR20C4300FSR36TR-ND | kr.34.39450 | Parametric Equivalent |
| RLR20C4300GSBSL | Vishay Dale | 0 | 541-RLR20C4300GSBSLTR-ND | kr.105.77590 | Parametric Equivalent |
| RLR20C4300GSR36 | Vishay Dale | 0 | 541-RLR20C4300GSR36TR-ND | kr.16.93990 | Parametric Equivalent |
| RLR20C4300GSRE6 | Vishay Dale | 0 | 541-RLR20C4300GSRE6TR-ND | kr.18.28000 | Parametric Equivalent |
| RLR20C4300GSRSL | Vishay Dale | 0 | 541-RLR20C4300GSRSL-ND | kr.29.92366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.89.64820 | kr.8,964.82 |
| Unit Price without VAT: | kr.89.64820 |
|---|---|
| Unit Price with VAT: | kr.112.06025 |


