
RLR20C3300GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C3300GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C3300GSB14 |
Description | RES 330 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.85000 | kr.134.85 |
| 10 | kr.95.43600 | kr.954.36 |
| 25 | kr.84.78120 | kr.2,119.53 |
| 50 | kr.78.11260 | kr.3,905.63 |
| 100 | kr.72.44780 | kr.7,244.78 |
| 300 | kr.65.16463 | kr.19,549.39 |
| 500 | kr.62.36962 | kr.31,184.81 |
| 1.000 | kr.59.07758 | kr.59,077.58 |
| Unit Price without VAT: | kr.134.85000 |
|---|---|
| Unit Price with VAT: | kr.168.56250 |

