Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C3010FRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR20C3010FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C3010FRRE8 |
Description | RES 301 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C3010FRB14 | Vishay Dale | 0 | RLR20C3010FRB14-ND | kr.23.25200 | Parametric Equivalent |
| RLR20C3010FRBSL | Vishay Dale | 0 | RLR20C3010FRBSL-ND | kr.27.43830 | Parametric Equivalent |
| RLR20C3010FRR36 | Vishay Dale | 0 | RLR20C3010FRR36-ND | kr.10.00772 | Parametric Equivalent |
| RLR20C3010FRRE5 | Vishay Dale | 0 | 541-RLR20C3010FRRE5TR-ND | kr.11.65380 | Parametric Equivalent |
| RLR20C3010FRRE6 | Vishay Dale | 0 | RLR20C3010FRRE6-ND | kr.10.86790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.20040 | kr.20,400.80 |
| Unit Price without VAT: | kr.10.20040 |
|---|---|
| Unit Price with VAT: | kr.12.75050 |


