
RLR20C22R0GRB14 | |
|---|---|
DigiKey Part Number | RLR20C22R0GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C22R0GRB14 |
Description | RES 22 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C22R0GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 10 | kr.24.60600 | kr.246.06 |
| 25 | kr.21.47240 | kr.536.81 |
| 50 | kr.19.50940 | kr.975.47 |
| 100 | kr.17.84200 | kr.1,784.20 |
| 300 | kr.15.69743 | kr.4,709.23 |
| 500 | kr.14.87402 | kr.7,437.01 |
| 1.000 | kr.13.90387 | kr.13,903.87 |
| 5.000 | kr.12.17851 | kr.60,892.55 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |

