Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C2004GMR36 | |
|---|---|
DigiKey Part Number | RLR20C2004GMR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C2004GMR36 |
Description | RES 2M OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C2004GMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C2004GRRE6 | Vishay Dale | 0 | RLR20C2004GRRE6-ND | kr.15.56648 | Direct |
| RLR20C2004FPRSL | Vishay Dale | 0 | RLR20C2004FPRSL-ND | kr.21.99624 | Upgrade |
| RLR20C2004FRRSL | Vishay Dale | 0 | RLR20C2004FRRSL-ND | kr.21.99624 | Upgrade |
| RLR20C2004FMB14 | Vishay Dale | 0 | RLR20C2004FMB14-ND | kr.74.50450 | Parametric Equivalent |
| RLR20C2004FMBSL | Vishay Dale | 0 | RLR20C2004FMBSL-ND | kr.87.62580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.39761 | kr.35,994.03 |
| Unit Price without VAT: | kr.14.39761 |
|---|---|
| Unit Price with VAT: | kr.17.99701 |


