RLR20C19R6FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.56224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.45688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.40278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.36740
Datasheet
19.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C19R6FRRSL

DigiKey Part Number
RLR20C19R6FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C19R6FRRSL
Description
RES 19.6 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C19R6FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C19R6FRB14Vishay Dale0RLR20C19R6FRB14-NDkr.3.11700Parametric Equivalent
RLR20C19R6FRBSLVishay Dale0RLR20C19R6FRBSL-NDkr.3.67820Parametric Equivalent
RLR20C19R6FRRE5Vishay Dale0541-RLR20C19R6FRRE5TR-NDkr.1.56224Parametric Equivalent
RLR20C19R6FRRE6Vishay Dale0RLR20C19R6FRRE6-NDkr.1.45688Parametric Equivalent
RLR20C19R6FRRE7Vishay Dale0541-RLR20C19R6FRRE7TR-NDkr.1.40278Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.71950kr.6,859.75
Unit Price without VAT:kr.13.71950
Unit Price with VAT:kr.17.14938