RLR20C16R0GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.22013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.98321
Datasheet
16 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C16R0GRRSL

DigiKey Part Number
RLR20C16R0GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C16R0GRRSL
Description
RES 16 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C16R0GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C16R0GRB14Vishay Dale0RLR20C16R0GRB14-NDkr.22.04100Parametric Equivalent
RLR20C16R0GRBSLVishay Dale0RLR20C16R0GRBSL-NDkr.26.15060Parametric Equivalent
RLR20C16R0GRRE5Vishay Dale0541-RLR20C16R0GRRE5TR-NDkr.10.28804Parametric Equivalent
RLR20C16R0GRRE6Vishay Dale0RLR20C16R0GRRE6-NDkr.9.58247Parametric Equivalent
RLR20C16R0GRRE7Vishay Dale0541-RLR20C16R0GRRE7TR-NDkr.9.22013Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.10560kr.6,052.80
Unit Price without VAT:kr.12.10560
Unit Price with VAT:kr.15.13200