RLR20C1501FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 267
Unit Price: kr.134.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.77590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.93426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.34017
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.42066
Datasheet
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1501FSRE5

DigiKey Part Number
541-RLR20C1501FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C1501FSRE5
Description
RES 1.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C1501FSB14Vishay Dale267541-RLR20C1501FSB14-NDkr.134.85000Parametric Equivalent
RLR20C1501FSBSLVishay Dale0541-RLR20C1501FSBSLTR-NDkr.105.77590Parametric Equivalent
RLR20C1501FSR36Vishay Dale0541-RLR20C1501FSR36TR-NDkr.17.93426Parametric Equivalent
RLR20C1501FSRE6Vishay Dale0541-RLR20C1501FSRE6TR-NDkr.19.34017Parametric Equivalent
RLR20C1501FSRSLVishay Dale0541-RLR20C1501FSRSL-NDkr.31.42066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.26.65882kr.13,329.41
Manufacturers Standard Package
Unit Price without VAT:kr.26.65882
Unit Price with VAT:kr.33.32353