
RLR20C1500FRB14 | |
|---|---|
DigiKey Part Number | RLR20C1500FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1500FRB14 |
Description | RES 150 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1500FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.14.20200 | kr.142.02 |
| 25 | kr.12.30960 | kr.307.74 |
| 50 | kr.11.12680 | kr.556.34 |
| 100 | kr.10.11990 | kr.1,011.99 |
| 300 | kr.8.82527 | kr.2,647.58 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

