RLR20C1474FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.50450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.62580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.46564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.69715
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.30499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.99624
Datasheet
1.47 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1474FMRE6

DigiKey Part Number
RLR20C1474FMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C1474FMRE6
Description
RES 1.47M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.47 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C1474FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C1474FMB14Vishay Dale0RLR20C1474FMB14-NDkr.74.50450Parametric Equivalent
RLR20C1474FMBSLVishay Dale0RLR20C1474FMBSL-NDkr.87.62580Parametric Equivalent
RLR20C1474FMRE5Vishay Dale0541-RLR20C1474FMRE5TR-NDkr.18.46564Parametric Equivalent
RLR20C1474FMRE7Vishay Dale0541-RLR20C1474FMRE7TR-NDkr.16.69715Parametric Equivalent
RLR20C1474FMRE8Vishay Dale0541-RLR20C1474FMRE8TR-NDkr.16.30499Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.29723kr.17,297.23
Manufacturers Standard Package
Unit Price without VAT:kr.17.29723
Unit Price with VAT:kr.21.62154