Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1211FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR20C1211FSRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1211FSRE6 |
Description | RES 1.21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1211FSB14 | Vishay Dale | 0 | 541-RLR20C1211FSB14-ND | kr.89.64820 | Parametric Equivalent |
| RLR20C1211FSBSL | Vishay Dale | 0 | 541-RLR20C1211FSBSLTR-ND | kr.105.77590 | Parametric Equivalent |
| RLR20C1211FSBSL11 | Vishay Dale | 0 | 541-RLR20C1211FSBSL11-ND | kr.111.39000 | Parametric Equivalent |
| RLR20C1211FSR36 | Vishay Dale | 0 | 541-RLR20C1211FSR36TR-ND | kr.17.93426 | Parametric Equivalent |
| RLR20C1211FSR3611 | Vishay Dale | 0 | 541-RLR20C1211FSR3611TR-ND | kr.22.02902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.34017 | kr.19,340.17 |
| Unit Price without VAT: | kr.19.34017 |
|---|---|
| Unit Price with VAT: | kr.24.17521 |


