Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1200FMB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1200FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1200FMB14 |
Description | RES 120 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1200FMRE5 | Vishay Dale | 0 | 541-RLR20C1200FMRE5TR-ND | kr.20.63867 | Parametric Equivalent |
| RLR20C1200FMRE6 | Vishay Dale | 0 | 541-RLR20C1200FMRE6TR-ND | kr.20.63867 | Parametric Equivalent |
| RLR20C1200FMRE7 | Vishay Dale | 0 | 541-RLR20C1200FMRE7TR-ND | kr.19.94171 | Parametric Equivalent |
| RLR20C1200FMRE8 | Vishay Dale | 0 | 541-RLR20C1200FMRE8TR-ND | kr.19.48596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.63867 | kr.20,638.67 |
| Unit Price without VAT: | kr.20.63867 |
|---|---|
| Unit Price with VAT: | kr.25.79834 |


