RLR20C1100GPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.81024
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.86790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.04100
Datasheet
110 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1100GPR36

DigiKey Part Number
RLR20C1100GPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C1100GPR36
Description
RES 110 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
110 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C1100GPR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C1100GMRE6Vishay Dale0RLR20C1100GMRE6-NDkr.9.58247Direct
RLR20C1100GRR36Vishay Dale0RLR20C1100GRR36-NDkr.8.81024Direct
RLR20C1100FRRE6Vishay Dale0RLR20C1100FRRE6-NDkr.10.86790Upgrade
RLR20C1100GPB14Vishay Dale0RLR20C1100GPB14-NDkr.22.04100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.81024kr.22,025.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.81024
Unit Price with VAT:kr.11.01280