
RLR20C1004GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1004GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1004GRB14 |
Description | RES 1M OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1004GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1004FRB14 | Vishay Dale | 95 | RLR20C1004FRB14-ND | kr.26.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.43000 | kr.83.43 |
| 10 | kr.58.15700 | kr.581.57 |
| 25 | kr.51.32360 | kr.1,283.09 |
| 50 | kr.47.04660 | kr.2,352.33 |
| 100 | kr.43.41250 | kr.4,341.25 |
| 300 | kr.38.73910 | kr.11,621.73 |
| 500 | kr.36.94534 | kr.18,472.67 |
| 1.000 | kr.34.83234 | kr.34,832.34 |
| Unit Price without VAT: | kr.83.43000 |
|---|---|
| Unit Price with VAT: | kr.104.28750 |

