Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1004GMRSL | |
|---|---|
DigiKey Part Number | RLR20C1004GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1004GMRSL |
Description | RES 1M OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1004GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1004GRRE6 | Vishay Dale | 0 | RLR20C1004GRRE6-ND | kr.10.01251 | Direct |
| RLR20C1004FPRE6 | Vishay Dale | 0 | RLR20C1004FPRE6-ND | kr.13.73681 | Upgrade |
| RLR20C1004FRR36 | Vishay Dale | 0 | RLR20C1004FRR36-ND | kr.12.68596 | Upgrade |
| RLR20C1004FMB14 | Vishay Dale | 0 | RLR20C1004FMB14-ND | kr.56.13820 | Parametric Equivalent |
| RLR20C1004FMBSL | Vishay Dale | 0 | RLR20C1004FMBSL-ND | kr.65.88020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.64564 | kr.6,322.82 |
| Unit Price without VAT: | kr.12.64564 |
|---|---|
| Unit Price with VAT: | kr.15.80705 |


