
RLR20C1002FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1002FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1002FSB14 |
Description | RES 10K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.34000 | kr.136.34 |
| 10 | kr.96.49000 | kr.964.90 |
| 25 | kr.85.71720 | kr.2,142.93 |
| 50 | kr.78.97500 | kr.3,948.75 |
| 100 | kr.73.24770 | kr.7,324.77 |
| 300 | kr.65.88413 | kr.19,765.24 |
| 500 | kr.63.05824 | kr.31,529.12 |
| 1.000 | kr.59.72985 | kr.59,729.85 |
| Unit Price without VAT: | kr.136.34000 |
|---|---|
| Unit Price with VAT: | kr.170.42500 |

