Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1000GPRSL | |
|---|---|
DigiKey Part Number | RLR20C1000GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1000GPRSL |
Description | RES 100 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1000GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1000GMR36 | Vishay Dale | 0 | RLR20C1000GMR36-ND | kr.8.90752 | Direct |
| RLR20C1000GRR36 | Vishay Dale | 0 | RLR20C1000GRR36-ND | kr.8.90752 | Direct |
| RLR20C1000FMR36 | Vishay Dale | 0 | RLR20C1000FMR36-ND | kr.10.11821 | Upgrade |
| RLR20C1000FRR36 | Vishay Dale | 0 | RLR20C1000FRR36-ND | kr.10.11821 | Upgrade |
| RLR20C1000FPB14 | Vishay Dale | 0 | RLR20C1000FPB14-ND | kr.23.50870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.23926 | kr.6,119.63 |
| Unit Price without VAT: | kr.12.23926 |
|---|---|
| Unit Price with VAT: | kr.15.29908 |


