Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1000FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1000FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1000FRB14 |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1000FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1000FMB14 | Vishay Dale | 0 | RLR20C1000FMB14-ND | kr.23.25200 | Direct |
| RLR20C1000FPB14 | Vishay Dale | 0 | RLR20C1000FPB14-ND | kr.23.25200 | Direct |
| RLR20C1000FRBSL | Vishay Dale | 0 | RLR20C1000FRBSL-ND | kr.27.43830 | Parametric Equivalent |
| RLR20C1000FRBSL11 | Vishay Dale | 0 | 541-RLR20C1000FRBSL11TR-ND | kr.33.97920 | Parametric Equivalent |
| RLR20C1000FRR36 | Vishay Dale | 0 | RLR20C1000FRR36-ND | kr.10.00772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.41000 | kr.46.41 |
| 10 | kr.31.78900 | kr.317.89 |
| 25 | kr.27.83520 | kr.695.88 |
| 50 | kr.25.35740 | kr.1,267.87 |
| 100 | kr.23.25200 | kr.2,325.20 |
| 300 | kr.20.54413 | kr.6,163.24 |
| 500 | kr.19.50462 | kr.9,752.31 |
| 1.000 | kr.18.28000 | kr.18,280.00 |
| Unit Price without VAT: | kr.46.41000 |
|---|---|
| Unit Price with VAT: | kr.58.01250 |


