RLR07C9R10GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.43650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.20518
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.05086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.45809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.07057
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.48284
Datasheet
9.1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9R10GMBSL

DigiKey Part Number
RLR07C9R10GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C9R10GMBSL
Description
RES 9.1 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9R10GMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C9R10GMB14Vishay Dale0RLR07C9R10GMB14-NDkr.103.43650Parametric Equivalent
RLR07C9R10GMRE5Vishay Dale0541-RLR07C9R10GMRE5TR-NDkr.18.20518Parametric Equivalent
RLR07C9R10GMRE6Vishay Dale0RLR07C9R10GMRE6-NDkr.17.05086Parametric Equivalent
RLR07C9R10GMRE7Vishay Dale0541-RLR07C9R10GMRE7TR-NDkr.16.45809Parametric Equivalent
RLR07C9R10GMRE8Vishay Dale0541-RLR07C9R10GMRE8TR-NDkr.16.07057Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.121.94670kr.12,194.67
Manufacturers Standard Package
Unit Price without VAT:kr.121.94670
Unit Price with VAT:kr.152.43338