
RLR07C9760FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C9760FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C9760FSB14 |
Description | RES 976 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C9760FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.47000 | kr.31.47 |
| 10 | kr.21.33900 | kr.213.39 |
| 25 | kr.18.58400 | kr.464.60 |
| 50 | kr.16.85960 | kr.842.98 |
| 100 | kr.15.39430 | kr.1,539.43 |
| 300 | kr.13.50907 | kr.4,052.72 |
| 500 | kr.12.78526 | kr.6,392.63 |
| 1.000 | kr.11.93254 | kr.11,932.54 |
| 5.000 | kr.10.41594 | kr.52,079.70 |
| Unit Price without VAT: | kr.31.47000 |
|---|---|
| Unit Price with VAT: | kr.39.33750 |

