Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C9533FRRSL | |
|---|---|
DigiKey Part Number | RLR07C9533FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C9533FRRSL |
Description | RES 953K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C9533FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C9533FMB14 | Vishay Dale | 0 | RLR07C9533FMB14-ND | kr.20.92450 | Direct |
| RLR07C9533FSRE6 | Vishay Dale | 0 | RLR07C9533FSRE6-ND | kr.6.94509 | Direct |
| RLR07C9533FRB14 | Vishay Dale | 0 | RLR07C9533FRB14-ND | kr.20.92450 | Parametric Equivalent |
| RLR07C9533FRBSL | Vishay Dale | 0 | RLR07C9533FRBSL-ND | kr.24.55610 | Parametric Equivalent |
| RLR07C9533FRBSL23 | Vishay Dale | 0 | 541-RLR07C9533FRBSL23-ND | kr.14.23761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.80220 | kr.4,401.10 |
| Unit Price without VAT: | kr.8.80220 |
|---|---|
| Unit Price with VAT: | kr.11.00275 |


