9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9531FSB14

DigiKey Part Number
541-RLR07C9531FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C9531FSB14
Description
RES 9.53K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9531FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.13000kr.31.13
10kr.21.10600kr.211.06
25kr.18.38080kr.459.52
50kr.16.67540kr.833.77
100kr.15.22610kr.1,522.61
300kr.13.36157kr.4,008.47
500kr.12.64564kr.6,322.82
1.000kr.11.80223kr.11,802.23
5.000kr.10.30220kr.51,511.00
Manufacturers Standard Package
Unit Price without VAT:kr.31.13000
Unit Price with VAT:kr.38.91250