RLR07C9104GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.91050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.37420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.93496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.52798
Datasheet
9.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9104GPRSL

DigiKey Part Number
RLR07C9104GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C9104GPRSL
Description
RES 9.1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9104GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C9104GMB14Vishay Dale0RLR07C9104GMB14-NDkr.41.05210Direct
RLR07C9104GRR36Vishay Dale0RLR07C9104GRR36-NDkr.17.91050Direct
RLR07C9104GPB14Vishay Dale0RLR07C9104GPB14-NDkr.41.05210Parametric Equivalent
RLR07C9104GPBSLVishay Dale0RLR07C9104GPBSL-NDkr.48.37420Parametric Equivalent
RLR07C9104GPRE5Vishay Dale0541-RLR07C9104GPRE5TR-NDkr.22.93496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.07928kr.13,539.64
Unit Price without VAT:kr.27.07928
Unit Price with VAT:kr.33.84910