RLR07C9103GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.27698
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.60463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.59570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.95020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.76732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.02511
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.86051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.94200
Datasheet
910 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9103GRRE6

DigiKey Part Number
RLR07C9103GRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C9103GRRE6
Description
RES 910K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
910 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9103GRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C9103GMRE6Vishay Dale0RLR07C9103GMRE6-NDkr.6.27698Direct
RLR07C9103GSR36Vishay Dale0RLR07C9103GSR36-NDkr.4.60463Direct
RLR07C9103FRB14Vishay Dale0541-RLR07C9103FRB14-NDkr.13.06668Parametric Equivalent
RLR07C9103GRB14Vishay Dale0RLR07C9103GRB14-NDkr.19.59570Parametric Equivalent
RLR07C9103GRBSLVishay Dale0RLR07C9103GRBSL-NDkr.22.95020Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.27698kr.6,276.98
Manufacturers Standard Package
Unit Price without VAT:kr.6.27698
Unit Price with VAT:kr.7.84623