
RLR07C9101GSB14 | |
|---|---|
DigiKey Part Number | RLR07C9101GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C9101GSB14 |
Description | RES 9.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C9101GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.18.13000 | kr.453.25 |
| 50 | kr.16.44600 | kr.822.30 |
| 100 | kr.15.01440 | kr.1,501.44 |
| 300 | kr.13.17303 | kr.3,951.91 |
| 500 | kr.12.46596 | kr.6,232.98 |
| 1.000 | kr.11.63289 | kr.11,632.89 |
| 5.000 | kr.10.15121 | kr.50,756.05 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |

