Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C8663FRBSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C8663FRBSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8663FRBSL23 |
Description | RES 866K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C8663FRB14 | Vishay Dale | 0 | RLR07C8663FRB14-ND | kr.20.92450 | Parametric Equivalent |
| RLR07C8663FRB1423 | Vishay Dale | 0 | 541-RLR07C8663FRB1423-ND | kr.26.84480 | Parametric Equivalent |
| RLR07C8663FRBSL | Vishay Dale | 0 | RLR07C8663FRBSL-ND | kr.24.55610 | Parametric Equivalent |
| RLR07C8663FRR36 | Vishay Dale | 0 | RLR07C8663FRR36-ND | kr.5.19962 | Parametric Equivalent |
| RLR07C8663FRRE5 | Vishay Dale | 0 | 541-RLR07C8663FRRE5TR-ND | kr.7.48006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.23761 | kr.14,237.61 |
| Unit Price without VAT: | kr.14.23761 |
|---|---|
| Unit Price with VAT: | kr.17.79701 |


