RLR07C8662FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet
86.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8662FRB14

DigiKey Part Number
RLR07C8662FRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C8662FRB14
Description
RES 86.6K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8662FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8662FSB14Vishay Dale0RLR07C8662FSB14-NDkr.18.87610Direct
RLR07C8662FRR36Vishay Dale0541-RLR07C8662FRR36TR-NDkr.3.79421Parametric Equivalent
RLR07C8662FRRE6Vishay Dale0541-RLR07C8662FRRE6TR-NDkr.5.12976Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.87610kr.1,887.61
Manufacturers Standard Package
Unit Price without VAT:kr.18.87610
Unit Price with VAT:kr.23.59513