RLR07C8453FSRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.92450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69737
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.48006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.82532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.94509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.97151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.67027
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.53305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.49064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.24640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.80220
Datasheet
845 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8453FSRSL23

DigiKey Part Number
541-RLR07C8453FSRSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C8453FSRSL23
Description
RES 845K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
845 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8453FSB14Vishay Dale0RLR07C8453FSB14-NDkr.20.92450Parametric Equivalent
RLR07C8453FSBSLVishay Dale0RLR07C8453FSBSL-NDkr.24.55610Parametric Equivalent
RLR07C8453FSBSL23Vishay Dale0541-RLR07C8453FSBSL23TR-NDkr.31.55540Parametric Equivalent
RLR07C8453FSR3623Vishay Dale0541-RLR07C8453FSR3623TR-NDkr.9.69737Parametric Equivalent
RLR07C8453FSRE5Vishay Dale0541-RLR07C8453FSRE5TR-NDkr.7.48006Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.15.22766kr.7,613.83
Unit Price without VAT:kr.15.22766
Unit Price with VAT:kr.19.03458