RLR07C8254FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.06975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.03420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.31850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.06844
Datasheet
8.25 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8254FPRSL

DigiKey Part Number
RLR07C8254FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8254FPRSL
Description
RES 8.25M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.25 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8254FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8254FRR36Vishay Dale0RLR07C8254FRR36-NDkr.19.06975Direct
RLR07C8254FPB14Vishay Dale0RLR07C8254FPB14-NDkr.43.03420Parametric Equivalent
RLR07C8254FPBSLVishay Dale0RLR07C8254FPBSL-NDkr.50.31850Parametric Equivalent
RLR07C8254FPRE6Vishay Dale0541-RLR07C8254FPRE6TR-NDkr.23.06844Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.07282kr.14,536.41
Unit Price without VAT:kr.29.07282
Unit Price with VAT:kr.36.34103