RLR07C8204GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.88154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.07928
Datasheet
8.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8204GPBSL

DigiKey Part Number
RLR07C8204GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C8204GPBSL
Description
RES 8.2M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8204GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8204GMB14Vishay Dale0RLR07C8204GMB14-NDkr.41.05210Direct
RLR07C8204GRB14Vishay Dale0RLR07C8204GRB14-NDkr.41.05210Direct
RLR07C8204FPB14Vishay Dale0541-RLR07C8204FPB14-NDkr.42.88154Parametric Equivalent
RLR07C8204GPB14Vishay Dale0RLR07C8204GPB14-NDkr.41.05210Parametric Equivalent
RLR07C8204GPRSLVishay Dale0RLR07C8204GPRSL-NDkr.27.07928Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.48.37420kr.4,837.42
Manufacturers Standard Package
Unit Price without VAT:kr.48.37420
Unit Price with VAT:kr.60.46775