RLR07C8203GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.60463
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.59570
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.60463
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.01411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.01411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.59570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.95020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.29344
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.29344
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.76732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.27698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.02511
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.86051
Datasheet
820 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8203GRR36

DigiKey Part Number
RLR07C8203GRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8203GRR36
Description
RES 820K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8203GRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8203GMR36Vishay Dale0RLR07C8203GMR36-NDkr.4.60463Direct
RLR07C8203GPB14Vishay Dale0RLR07C8203GPB14-NDkr.19.59570Direct
RLR07C8203GSR36Vishay Dale0RLR07C8203GSR36-NDkr.4.60463Direct
RLR07C8203FSR36Vishay Dale0RLR07C8203FSR36-NDkr.9.01411Upgrade
RLR07C8203FRB14Vishay Dale0541-RLR07C8203FRB14-NDkr.13.06668Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.60463kr.23,023.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.60463
Unit Price with VAT:kr.5.75579