
RLR07C8201GSB14 | |
|---|---|
DigiKey Part Number | RLR07C8201GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8201GSB14 |
Description | RES 8.2K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C8201GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.09000 | kr.33.09 |
| 10 | kr.22.45600 | kr.224.56 |
| 25 | kr.19.57280 | kr.489.32 |
| 50 | kr.17.76840 | kr.888.42 |
| 100 | kr.16.23420 | kr.1,623.42 |
| 300 | kr.14.26120 | kr.4,278.36 |
| 500 | kr.13.50356 | kr.6,751.78 |
| 1.000 | kr.12.61102 | kr.12,611.02 |
| 5.000 | kr.11.02347 | kr.55,117.35 |
| Unit Price without VAT: | kr.33.09000 |
|---|---|
| Unit Price with VAT: | kr.41.36250 |

