RLR07C8201GPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.77170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.07920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.34568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.94602
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.74079
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60658
Datasheet
8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8201GPRSL

DigiKey Part Number
RLR07C8201GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8201GPRSL
Description
RES 8.2K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8201GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8201GMR36Vishay Dale0RLR07C8201GMR36-NDkr.3.62315Direct
RLR07C8201GRR36Vishay Dale0RLR07C8201GRR36-NDkr.3.62315Direct
RLR07C8201GSR36Vishay Dale0RLR07C8201GSR36-NDkr.3.62315Direct
RLR07C8201GPB14Vishay Dale0RLR07C8201GPB14-NDkr.18.77170Parametric Equivalent
RLR07C8201GPBSLVishay Dale0RLR07C8201GPBSL-NDkr.22.07920Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.30846kr.3,154.23
Unit Price without VAT:kr.6.30846
Unit Price with VAT:kr.7.88558