RLR07C8064FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.81652
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.22.81652
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.76900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.75532
Datasheet
8.06 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8064FMRE6

DigiKey Part Number
RLR07C8064FMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8064FMRE6
Description
RES 8.06M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.06 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8064FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8064FPRE6Vishay Dale0RLR07C8064FPRE6-NDkr.22.81652Direct
RLR07C8064FRRE6Vishay Dale0RLR07C8064FRRE6-NDkr.22.81652Direct
RLR07C8064FMBSLVishay Dale0RLR07C8064FMBSL-NDkr.49.76900Parametric Equivalent
RLR07C8064FMRSLVishay Dale0RLR07C8064FMRSL-NDkr.28.75532Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.81652kr.22,816.52
Manufacturers Standard Package
Unit Price without VAT:kr.22.81652
Unit Price with VAT:kr.28.52065