RLR07C7683FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.48006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.82532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.94509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.97151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.67027
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.53305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.49064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.24640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.80220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.22766
Datasheet
768 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7683FSB14

DigiKey Part Number
RLR07C7683FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C7683FSB14
Description
RES 768K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
768 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C7683FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C7683FSB1423Vishay Dale0541-RLR07C7683FSB1423-NDkr.26.84480Parametric Equivalent
RLR07C7683FSBSLVishay Dale0RLR07C7683FSBSL-NDkr.24.55610Parametric Equivalent
RLR07C7683FSBSL23Vishay Dale0541-RLR07C7683FSBSL23TR-NDkr.31.55540Parametric Equivalent
RLR07C7683FSRE5Vishay Dale0541-RLR07C7683FSRE5TR-NDkr.7.48006Parametric Equivalent
RLR07C7683FSRE523Vishay Dale0541-RLR07C7683FSRE523TR-NDkr.12.82532Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.20.92450kr.2,092.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.92450
Unit Price with VAT:kr.26.15563