RLR07C7504FMR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.76900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.75532
Datasheet
7.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7504FMR36

DigiKey Part Number
541-RLR07C7504FMR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C7504FMR36
Description
RES 7.5M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C7504FMB14Vishay Dale0RLR07C7504FMB14-NDkr.42.56420Parametric Equivalent
RLR07C7504FMBSLVishay Dale0RLR07C7504FMBSL-NDkr.49.76900Parametric Equivalent
RLR07C7504FMRSLVishay Dale0RLR07C7504FMRSL-NDkr.28.75532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.18.86150kr.94,307.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.86150
Unit Price with VAT:kr.23.57688