RLR07C7153FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.15560
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.15560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.25703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.02177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.89938
Datasheet
715 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7153FPBSL

DigiKey Part Number
RLR07C7153FPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C7153FPBSL
Description
RES 715K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
715 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C7153FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C7153FRB14Vishay Dale0RLR07C7153FRB14-NDkr.21.15560Direct
RLR07C7153FSB14Vishay Dale0RLR07C7153FSB14-NDkr.21.15560Direct
RLR07C7153FPR36Vishay Dale0RLR07C7153FPR36-NDkr.5.25703Parametric Equivalent
RLR07C7153FPRE6Vishay Dale0RLR07C7153FPRE6-NDkr.7.02177Parametric Equivalent
RLR07C7153FPRSLVishay Dale0RLR07C7153FPRSL-NDkr.8.89938Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.82720kr.2,482.72
Manufacturers Standard Package
Unit Price without VAT:kr.24.82720
Unit Price with VAT:kr.31.03400